1443569 | Phoenix Contact

Sensor actuator cable, cable socket, angled to open end, 5 pole, 3 m, PVC, gray, 13 A, 1443569

Order No.: 61P6883
EAN: 4046356537124
MPN:
1443569
SAC-5P- 3,0-431/MINFR PWR
1443569 Phoenix Contact Sensor-Actuator Cables
Image may differ

Power cable, 1443569, Phoenix Contact

Power cable, 5-position, PVC, Gray RAL 7001, Free cable end, Angled to socket 7/8"-16UNF, Cable length: 3 m, 2.5 mm² wire cross-section, for power supply

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Powerful: Connectors and cables with large wire cross-section for power supply
Technical specifications
Filter Property Value
Connection (1) cable socket, angled
Connection (2) open end
Pin number 5 pole
Cable length 3 m
Colour gray
Material PVC
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 600 V
Rated current 13 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes