1443433 | Phoenix Contact

Sensor actuator cable, 7/8"-cable plug, straight to 7/8"-cable socket, straight, 5 pole, 1.5 m, PVC, gray, 10 A, 1443433

Order No.: 61P7342
EAN: 4046356536998
MPN:
1443433
SAC-5P-MINMS/1,5-430/MINFS PWR
1443433 Phoenix Contact Sensor-Actuator Cables
Image may differ

Sensor/actuator cable, 1443433, Phoenix Contact

Sensor/actuator cable, 5-position, PVC, Gray RAL 7001, Plug straight 7/8"-16UNF, A-coded, on socket straight, 7/8"-16UNF, A-coded, Cable length: 1.5 m, 1.5 mm² conductor cross section, for power supply

Features

  • Easy and safe: 100% electrically tested plug-in components
  • High-performance: connectors and cables with a large conductor cross section for power supply
Technical specifications
Filter Property Value
Connection (1) 7/8"-cable plug, straight
Connection (2) 7/8"-cable socket, straight
Pin number 5 pole
Cable length 1.5 m
Colour gray
Material PVC
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 600 V
Rated current 10 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes