1443394 | Phoenix Contact
Sensor actuator cable, cable socket, angled to open end, 5 pole, 10 m, PVC, gray, 10 A, 1443394
Order No.: 61P6985
EAN: 4046356536950
MPN:
1443394
SAC-5P-10,0-430/MINFR PWR
Power cable, 1443394, Phoenix Contact
Power cable, 5-position, PVC, Gray RAL 7001, Free cable end, on socket angled, 7/8"-16UNF, Cable length: 10 m, 1.5 mm² conductor cross section, for power supply
Features
- Easy and safe: 100% electrically tested plug-in components
- High-performance: connectors and cables with a large conductor cross section for power supply
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | cable socket, angled | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 10 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP65/IP67/IP68 | |
| LED display | No | |
| max. Voltage | 600 V | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |