1443336 | Phoenix Contact

Sensor actuator cable, cable socket to open end, 5 pole, 7.5 m, PVC, gray, 10 A, 1443336

Order No.: 61P6965
EAN: 4046356536899
MPN:
1443336
SAC-5P- 7,5-430/MINFS PWR
1443336 Phoenix Contact Sensor-Actuator Cables Image 1
1443336 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

Power cable, 1443336, Phoenix Contact

Power cable, 5-position, PVC, Gray RAL 7001, Free cable end, on socket straight, 7/8"-16UNF, Cable length: 7.5 m, 1.5 mm² conductor cross section, for power supply

Features

  • Easy and safe: 100% electrically tested plug-in components
  • High-performance: connectors and cables with a large conductor cross section for power supply
Technical specifications
Filter Property Value
Connection (1) cable socket
Connection (2) open end
Pin number 5 pole
Cable length 7.5 m
Colour gray
Material PVC
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 600 V
Rated current 10 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes