1442382 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 10 m, PUR, black, 4 A, 1442382

Order No.: 61P6591
EAN: 4046356534963
MPN:
1442382
SAC-4P-M12MS/10,0-PUR P
Series: SAC-4P
1442382 Phoenix Contact Sensor-Actuator Cables Image 1
1442382 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.4834 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
41.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
41.4834 €

Sensor/actuator cable, 1442382, Phoenix Contact

Sensor/actuator cable, 4-position, PUR halogen-free, Black-gray RAL 7021, Plug straight M12, Coding: A, on free cable end, Cable length: 10 m, with plastic knurl

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Save weight – our connectors with light plastic knurl
Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 4 pole
Cable length 10 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes