1442230 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to open end, 12 pole, 2 m, PVC, black, 1.5 A, 1442230
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
75.2675 € *
Standard delivery time from the manufacturer is: 3 Weeks
Device connector, 1442230, Phoenix Contact
Flush-type plug, Shielded, 12-position, M12, A-coded, Rear/screw mounting with M16 thread, with 2 m cable, 12 x 0.14 mm²
Features
- Pre-assembled with cables in various standard lengths for immediate use
- Customer-specific assemblies and cable lengths can be supplied
- Sealed on the cable side for optimum tightness of seal
- For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 12 pole | |
| Cable length | 2 m | |
| Colour | black | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 1.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |