1442191 | Phoenix Contact
Sensor actuator cable, M12-cable socket, straight to open end, 12 pole, 2 m, PVC, black, 1.5 A, 1442191
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
80.6106 € *
Standard delivery time from the manufacturer is: 4 Weeks
Device connector, 1442191, Phoenix Contact
Device connector, rear mounting, Universal, 12-position, PVC/PVC, Black RAL 9005, Shielded, Flush-type female connector, Straight, M12-SPEEDCON, A-coded, on free cable end, Rear mounting, M16 x 1.5, Cable connection, Cable length: 2 m, 0.14 mm², PVC Black, Alternative product in accordance with RoHS II without Exemption 6c (Pb <0.1%) 1239766
Features
- Pre-assembled with cables in various standard lengths for immediate use
- Customer-specific assemblies and cable lengths can be supplied
- Sealed on the cable side for optimum tightness of seal
- For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 12 pole | |
| Cable length | 2 m | |
| Colour | black | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 1.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |