1441668 | Phoenix Contact
Panel plug, M12, 5 pole, straight, 1441668
Unit Price (€ / pc.)
25.5612 € *
Standard delivery time from the manufacturer is: 9 Weeks
Sensor-actuator connector, 1441668, Phoenix Contact
Sensor/actuator flush-type plug, 5-pole, M12, front/square flange mounting, with 0.5 m TPE litz wire, 5 x 0.34 mm².
Features
- Pre-assembled with litz wires for immediate use
- Sealed on the litz wire side for optimum leak-tightness
- Fast locking system
- B-coded
- Pollution degree: 3
- Overvoltage category: II
- Degree of protection: IP67
Applications
- For transmission of signals
- For data transimission
Technical specifications
Orientation | straight | |
Additional parts | equipped | |
Product type | panel plug | |
Pin number | 5 pole | |
Thread size | M12 | |
Version | cable 0.5 m |
Download
Logistics
Customs tariff number | 85444290 |
Country of origin | DE |
Compliance
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |