1440960 | Phoenix Contact
Panel socket, M12, 4 pole, straight, 1440960
Unit Price (€ / pc.)
26.8107 € *
Available in 10 days: 12 pcs. - if ordered today
Sensor-actuator connector, 1440960, Phoenix Contact
Sensor/actuator flush-type socket, 4-pole, M12, front/square flange mounting, with 0.5 m TPE litz wire, 4 x 0.34 mm².
Features
- Pre-assembled with litz wires for immediate use
- Sealed on the litz wire side for optimum leak-tightness
- Fast locking system
- D-coded
- Pollution degree: 3
- Overvoltage category: II
- Degree of protection: IP67
Applications
- For transmission of signals
- For data transimission
Technical specifications
Orientation | straight | |
Additional parts | equipped | |
Product type | panel socket | |
Pin number | 4 pole | |
Thread size | M12 | |
Version | cable 0.5 m |
Download
Logistics
Customs tariff number | 85444290 |
Country of origin | DE |
Compliance
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
Substance description | Lead |