1439502 | Phoenix Contact
Sensor actuator cable, valve connector DIN shape A to open end, 3 pole, 5 m, PVC, black, 4 A, 1439502
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.7639 € *
Available in 5 Days: 526 pcs. - if ordered today
Sensor/actuator cable, 1439502, Phoenix Contact
Sensor/actuator cable, 3-position, PVC, Black RAL 9005, Free cable end, on valve connector A, with 1 LED, Connected with Z diode, Cable length: 5 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | valve connector DIN shape A | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | PVC | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | Yes | |
| max. Voltage | 24 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |