1437847 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 0.5 m, PVC, red, 4 A, 1437847

Order No.: 61P8133
EAN: 4046356458580
MPN:
1437847
SACCBP-FS-4CON-PG9/0,5-990SCO
1437847 Phoenix Contact Sensor-Actuator Cables Image 1
1437847 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

Bus system cable, 1437847, Phoenix Contact

Bus system flush-type socket, CC-Link, 4-position, M12, SPEEDCON, Shielded, Rear/screw mounting with Pg9 thread, with 0.5 m bus cable

Features

  • Pre-assembled with cables in various standard lengths for immediate use
  • Customer-specific assemblies and cable lengths can be supplied
  • Sealed on the cable side for optimum tightness of seal
  • Cable designs for all common networks and fieldbuses
  • For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 4 pole
Cable length 0.5 m
Colour red
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes