1437753 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 5 m, PUR, turquoise, 4 A, 1437753
Order No.: 61P8247
EAN: 4046356458498
MPN:
1437753
SACCBP-MSD-4CON-PG9/5,0-931SCO
Bus system cable, 1437753, Phoenix Contact
Bus system flush-type plug, Ethernet, 4-position, M12 SPEEDCON, Shielded, D-coded, Rear/screw mounting with Pg9 thread, with 5.0 m bus cable, 2 x 2 x 0.2 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 5 m | |
| Colour | turquoise | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |