1437740 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 2 m, PUR, turquoise, 4 A, 1437740

Order No.: 61P8245
EAN: 4046356458481
MPN:
1437740
SACCBP-MSD-4CON-PG9/2,0-931SCO
1437740 Phoenix Contact Sensor-Actuator Cables
Image may differ

Bus system cable, 1437740, Phoenix Contact

Bus system flush-type plug, ETHERNET, 4-position, M12 SPEEDCON, Shielded, D-coded, Rear/screw mounting with Pg9 thread, with 2.0 m bus cable, 2 x 2 x 0.2 mm²

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 4 pole
Cable length 2 m
Colour turquoise
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes