1437685 | Phoenix Contact
Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 0.5 m, PUR, red, 4 A, 1437685
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.1894 € *
Available in 5 Days: 62 pcs. - if ordered today
Bus system cable, 1437685, Phoenix Contact
Bus system flush-type female connector, Ethernet , 4-position, M12, Shielded, D-coded, SPEEDCON, Rear/screw mounting with Pg9 thread, Can be positioned, with 0.5 m bus line, 2 x 2 x 0.14 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 0.5 m | |
| Colour | red | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |