1437533 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 1 m, PUR, purple, 4 A, 1437533

Order No.: 61P8140
EAN: 4046356457668
MPN:
1437533
SACCBP-FS-5CON-PG9/1,0-920SCO
Series: SACCBP
1437533 Phoenix Contact Sensor-Actuator Cables Image 1
1437533 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
64.5218 € *
Available in 5 Days: 214 pcs. - if ordered today
Total Price:
64.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
64.5218 €

Bus system cable, 1437533, Phoenix Contact

Bus system flush-type socket, DeviceNet/CANopen, 5-position, M12, Shielded, A-coded, Speedcon, Rear/screw mounting with Pg9 thread, with 1.0 m bus cable, 2 x 0.2 mm²; 2 x 0.32 mm²

Features

  • Pre-assembled with cables in various standard lengths for immediate use
  • Customer-specific assemblies and cable lengths can be supplied
  • Sealed on the cable side for optimum tightness of seal
  • Cable designs for all common networks and fieldbuses
  • For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 5 pole
Cable length 1 m
Colour purple
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes