1437520 | Phoenix Contact
Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 0.5 m, PUR, purple, 2 A, 1437520
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.8562 € *
Standard delivery time from the manufacturer is: 5 Weeks
Bus system cable, 1437520, Phoenix Contact
Bus system flush-type socket, DeviceNet/CANopen, 5-position, M12, Shielded, A-coded, Speedcon, Rear/screw mounting with Pg9 thread, with 0.5 m bus cable, 2 x 0.2 mm²; 2 x 0.32 mm²
Features
- Pre-assembled with cables in various standard lengths for immediate use
- Customer-specific assemblies and cable lengths can be supplied
- Sealed on the cable side for optimum tightness of seal
- Cable designs for all common networks and fieldbuses
- For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 0.5 m | |
| Colour | purple | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 2 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |