1436181 | Phoenix Contact
Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 5 m, PUR, black, 4 A, 1436181
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.9594 € *
Standard delivery time from the manufacturer is: 3 Weeks
Sensor/actuator cable, 1436181, Phoenix Contact
Sensor/actuator cable, 4-position, PUR halogen-free, Black-gray RAL 7021, Free cable end, on socket straight, M12 SPEEDCON, Coding: A and Socket straight M12 SPEEDCON, Coding: A, Cable length: 5 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 48 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |