1436107 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 10 m, PUR, purple, 4 A, 1436107

Order No.: 61P7515
EAN: 4046356432351
MPN:
1436107
SAC-5PY-M/2X10,0-920
Series: SAC-5P
1436107 Phoenix Contact Sensor-Actuator Cables Image 1
1436107 Phoenix Contact Sensor-Actuator Cables Image 2
1436107 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ

Bus system cable, 1436107, Phoenix Contact

Bus system cable, CANopen, DeviceNet, 5-position, PUR halogen-free, Red lilac RAL 4001, Shielded, Plug straight M12 SPEEDCON, Coding: A, on free cable end and free cable end, Cable length: 10 m, Connector unshielded, Shield connected to pin 1

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 5 pole
Cable length 10 m
Colour purple
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Substance description Lead
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No