1436068 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight/M12-cable plug, straight, 5 pole, 10 m, PUR, purple, 4 A, 1436068

Order No.: 61P7508
EAN: 4046356432313
MPN:
1436068
SAC-5PY-F/2X10,0-920-MS-FS
Series: SAC-5P
1436068 Phoenix Contact Sensor-Actuator Cables Image 1
1436068 Phoenix Contact Sensor-Actuator Cables Image 2
1436068 Phoenix Contact Sensor-Actuator Cables Image 3
1436068 Phoenix Contact Sensor-Actuator Cables Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
165.2077 € *
Available in 5 Days: 6 pcs. - if ordered today
Total Price:
165.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
165.2077 €

Bus system cable, 1436068, Phoenix Contact

Bus system cable, CANopen, DeviceNet, 5-position, PUR halogen-free, Red lilac RAL 4001, Shielded, Socket straight M12 SPEEDCON, Coding: A, on socket straight, M12 SPEEDCON, Coding: A and Plug straight M12 SPEEDCON, Coding: A, Cable length: 10 m, All connectors unshielded, Shield connected to pin 1

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight/M12-cable plug, straight
Pin number 5 pole
Cable length 10 m
Colour purple
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes