1436013 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight/M12-cable plug, straight, 5 pole, 0.3 m, PUR, purple, 4 A, 1436013
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
82.3718 € *
Available in 5 Days: 125 pcs. - if ordered today
Bus system cable, 1436013, Phoenix Contact
Bus system cable, CANopen, DeviceNet, 5-position, PUR halogen-free, Red lilac RAL 4001, Shielded, Socket straight M12 SPEEDCON, Coding: A, on socket straight, M12 SPEEDCON, Coding: A and Plug straight M12 SPEEDCON, Coding: A, Cable length: 0.3 m, All connectors unshielded, Shield connected to pin 1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable socket, straight/M12-cable plug, straight | |
| Pin number | 5 pole | |
| Cable length | 0.3 m | |
| Colour | purple | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |