1435580 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to valve connector DIN shape C, 3 pole, 0.3 m, PUR, black, 4 A, 1435580
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.2855 € *
Available in 5 Days: 137 pcs. - if ordered today
Sensor/actuator cable, 1435580, Phoenix Contact
Sensor/actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Plug straight M12 SPEEDCON, Coding: A, on valve connector CI (9.4 mm), with 1 LED, Connected with Z diode, Cable length: 0.3 m
Features
- Easy and safe: 100% electrically tested plug-in components
- Save time, thanks to installation with SPEEDCON fast locking system
- Convenient: increased machine availability thanks to quick and easy diagnostics
- Our standard: robust halogen-free PUR cable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | valve connector DIN shape C | |
| Pin number | 3 pole | |
| Cable length | 0.3 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | Yes | |
| max. Voltage | 24 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |