1435412 | Phoenix Contact

Sensor actuator cable, valve connector DIN shape B to open end, 3 pole, 10 m, PUR, black, 4 A, 1435412

Order No.: 61P5354
EAN: 4046356413718
MPN:
1435412
SAC-3P-10,0-PUR/B-1L-Z
Series: SAC-3P
1435412 Phoenix Contact Sensor-Actuator Cables Image 1
1435412 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
45.0415 € *
Available in 5 Days: 43 pcs. - if ordered today
Total Price:
45.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
45.0415 €

Sensor/actuator cable, 1435412, Phoenix Contact

Sensor/actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Free cable end, on valve connector B (10 mm), with 1 LED, Connected with Z diode, Cable length: 10 m

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Convenient: increased machine availability thanks to quick and easy diagnostics
  • Our standard: robust halogen-free PUR cable
Technical specifications
Filter Property Value
Connection (1) valve connector DIN shape B
Connection (2) open end
Pin number 3 pole
Cable length 10 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67
LED display Yes
max. Voltage 24 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes