1431429 | Phoenix Contact
Sensor actuator cable, M12-cable socket, straight to open end, 3 pole, 0.5 m, 4 A, 1431429
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.9483 € *
Standard delivery time from the manufacturer is: On Request
Bus system cable, 1431429, Phoenix Contact
Bus system flush-type connector, FOUNDATION Fieldbus, socket, 4-position, M12, A-coded, Front/screw mounting with Pg9 thread, with 0.5 m TPE litz wire, 3 x 0.34 mm², stainless steel version
Features
- Pre-assembled with cables in various standard lengths for immediate use
- Customer-specific assemblies and cable lengths can be supplied
- Sealed on the cable side for optimum tightness of seal
- Cable designs for all common networks and fieldbuses
- For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 0.5 m | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |