1431283 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 3 pole, 2 m, PVC, orange, 4 A, 1431283

Order No.: 61P6511
EAN: 4046356431767
MPN:
1431283
SAC-4P-M12MS/ 2,0-960/M12FS VA
Series: SAC-4P
1431283 Phoenix Contact Sensor-Actuator Cables Image 1
1431283 Phoenix Contact Sensor-Actuator Cables Image 2
1431283 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
83.3238 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
83.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
83.3238 €

Bus system cable, 1431283, Phoenix Contact

Bus system cable, FOUNDATION Fieldbus (31.25 kbps), 3-position, PVC, Orange RAL 2003, Shielded, Plug straight M12, Coding: A, on socket straight, M12, Coding: A, Cable length: 2 m

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Pin number 3 pole
Cable length 2 m
Colour orange
Material PVC
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15