1431267 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 3 pole, 0.5 m, PVC, orange, 4 A, 1431267
Order No.: 61P6474
EAN: 4046356431743
MPN:
1431267
SAC-4P-M12MS/ 0,5-960/M12FS VA
Bus system cable, 1431267, Phoenix Contact
Bus system cable, FOUNDATION Fieldbus (31.25 kbps), 3-position, PVC, Orange RAL 2003, Shielded, Plug straight M12, Coding: A, on socket straight, M12, Coding: A, Cable length: 0.5 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable socket, straight | |
| Pin number | 3 pole | |
| Cable length | 0.5 m | |
| Colour | orange | |
| Material | PVC | |
| Degree of protection (IP) | IP65/IP67/IP68 | |
| LED display | No | |
| max. Voltage | 48 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |