1431254 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 3 pole, 0.3 m, PVC, orange, 4 A, 1431254

Order No.: 61P6463
EAN: 4046356431736
MPN:
1431254
SAC-4P-M12MS/ 0,3-960/M12FS VA
1431254 Phoenix Contact Sensor-Actuator Cables Image 1
1431254 Phoenix Contact Sensor-Actuator Cables Image 2
1431254 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ

Bus system cable, 1431254, Phoenix Contact

Bus system cable, FOUNDATION Fieldbus (31.25 kbps), 3-position, PVC, Orange RAL 2003, Shielded, Plug straight M12, Coding: A, on socket straight, M12, Coding: A, Cable length: 0.3 m

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Pin number 3 pole
Cable length 0.3 m
Colour orange
Material PVC
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes