1431238 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 3 pole, 10 m, PVC, orange, 4 A, 1431238

Order No.: 61P6174
EAN: 4046356431712
MPN:
1431238
SAC-4P-10,0-960/M12FS VA
1431238 Phoenix Contact Sensor-Actuator Cables Image 1
1431238 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

Bus system cable, 1431238, Phoenix Contact

Bus system cable, FOUNDATION Fieldbus (31.25 kbps), 3-position, PVC, Orange RAL 2003, Shielded, Free cable end, on socket straight, M12, Coding: A, Cable length: 10 m

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 3 pole
Cable length 10 m
Colour orange
Material PVC
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes