1430815 | Phoenix Contact
Sensor actuator cable, M12-cable socket, angled to open end, 17 pole, 1.5 m, PUR, black, 1.5 A, 1430815
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
78.778 € *
Available in 5 Days: 25 pcs. - if ordered today
Sensor/actuator cable, 1430815, Phoenix Contact
Sensor/actuator cable, 17-position, PUR halogen-free, Black RAL 9005, Free cable end, on socket angled, M12 SPEEDCON, Coding: A, Cable length: 1.5 m
Features
- Easy and safe: 100% electrically tested plug-in components
- Save time, thanks to installation with SPEEDCON fast locking system
- Our standard: robust halogen-free PUR cable
- Save space – with high-pos. Connectors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, angled | |
| Connection (2) | open end | |
| Pin number | 17 pole | |
| Cable length | 1.5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 1.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |