1430640 | Phoenix Contact
Sensor actuator cable, M12-cable socket, straight to open end, 12 pole, 10 m, PUR, black, 1.5 A, 1430640
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
129.4006 € *
Available in 5 Days: 135 pcs. - if ordered today
Total Price:
129.40 € *
Price list
Quantity
Price per unit*
1 pcs.
129.4006 €
3 pcs.
125.4974 €
10 pcs.
121.2015 €
25 pcs.
117.9528 €
100 pcs.
112.7882 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor/actuator cable, 1430640, Phoenix Contact
Sensor/actuator cable, 12-position, PUR halogen-free, Black RAL 9005, Free cable end, on socket straight, M12 SPEEDCON, Coding: A, Cable length: 10 m
Features
- Easy and safe: 100% electrically tested plug-in components
- Save time, thanks to installation with SPEEDCON fast locking system
- Our standard: robust halogen-free PUR cable
- Save space – with high-pos. Connectors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 12 pole | |
| Cable length | 10 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 1.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |