1429088 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to open end, 8 pole, 5 m, TPV, black, 2 A, 1429088
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
100.4241 € *
Standard delivery time from the manufacturer is: 8 Weeks
Bus system cable, 1429088, Phoenix Contact
Bus system flush-type plug, VARAN, 6-position, M12, Shielded, Rear/screw mounting with M16 thread, with 5 m bus cable
Features
- Pre-assembled with cables in various standard lengths for immediate use
- Customer-specific assemblies and cable lengths can be supplied
- Sealed on the cable side for optimum tightness of seal
- Cable designs for all common networks and fieldbuses
- For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 8 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | TPV | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 2 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |