1428649 | Phoenix Contact
Sensor actuator cable, M12-cable socket, angled to open end, 6 pole, 15 m, TPV, black, 2 A, 1428649
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
141.015 € *
Standard delivery time from the manufacturer is: 4 Weeks
Bus system cable, 1428649, Phoenix Contact
Bus system cable, VARAN (100 Mbps), 6-position, SANTOPRENE halogen-free/TPE halogen-free, Black RAL 9005, Shielded, Free cable end, on socket angled, M12 SPEEDCON, Coding: A, Cable length: 15 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, angled | |
| Connection (2) | open end | |
| Pin number | 6 pole | |
| Cable length | 15 m | |
| Colour | black | |
| Material | TPV | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 2 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |