1428500 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 6 pole, 5 m, TPV, black, 2 A, 1428500

Order No.: 61P7588
EAN: 4046356322782
MPN:
1428500
SAC-6P-MS/ 5,0-970 SCO
1428500 Phoenix Contact Sensor-Actuator Cables Image 1
1428500 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

Bus system cable, 1428500, Phoenix Contact

Bus system cable, VARAN (100 Mbps), 6-position, SANTOPRENE halogen-free/TPE halogen-free, Black RAL 9005, Shielded, Plug straight M12 SPEEDCON, Coding: A, on free cable end, Cable length: 5 m

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 6 pole
Cable length 5 m
Colour black
Material TPV
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 30 V
Rated current 2 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes