1428490 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 6 pole, 2 m, TPV, black, 2 A, 1428490

Order No.: 61P7586
EAN: 4046356322775
MPN:
1428490
SAC-6P-MS/ 2,0-970 SCO
Series: SAC-6P
1428490 Phoenix Contact Sensor-Actuator Cables Image 1
1428490 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
52.36 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
52.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
52.36 €

Bus system cable, 1428490, Phoenix Contact

Bus system cable, VARAN (100 Mbps), 6-position, SANTOPRENE halogen-free/TPE halogen-free, Black RAL 9005, Shielded, Plug straight M12 SPEEDCON, Coding: A, on free cable end, Cable length: 2 m

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 6 pole
Cable length 2 m
Colour black
Material TPV
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 30 V
Rated current 2 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15