1425629 | Phoenix Contact
Panel plug, M12, 5 pole, strand connection, straight, 1425629
Unit Price (€ / pc.)
30.1308 € *
Standard delivery time from the manufacturer is: 7 Weeks
Power connector, 1425629, Phoenix Contact
Device connector, rear mounting, Power, 5-position, Plug, M12, Rear mounting, M16 x 1.5, Individual wires, cable length: 0.2 m, 1.31 mm², UL/cUL stranded hook-up wire.
Features
- Pre-assembled with litz wires for immediate use
- Mechanical tightening limitation for long-term-stable gasket
- L-coded
- Sealed on the litz wire side for optimum leak-tightness
- Pollution degree: 3
- Overvoltage category: III
- Degree of protection: IP67
Applications
- For high transmission safety
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Version | cable 0.2 m | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | L | |
| Orientation | straight | |
| Contact connection | strand connection | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | rear mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |