1425092 | Phoenix Contact

Sensor actuator cable, M12-cable plug, angled to open end, 4 pole, 10 m, PVC, black, 16 A, 1425092

Order No.: 65P1848
EAN: 4055626384306
MPN:
1425092
SAC-4P-M12MRL/10,0-PVC
Series: SAC-4P
1425092 Phoenix Contact Sensor-Actuator Cables Image 1
1425092 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

Power cable, 1425092, Phoenix Contact

Power cable, 4-position, PVC, Black-gray RAL 7021, Plug angled M12, Coding: L, on free cable end, Cable length: 10 m, for direct current up to 16 A/63 V

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Protection against mismatching, thanks to special L-coding
Technical specifications
Filter Property Value
Connection (1) M12-cable plug, angled
Connection (2) open end
Pin number 4 pole
Cable length 10 m
Colour black
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 63 V
Rated current 16 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes