1425027 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 5 m, PUR, black, 12 A, 1425027
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
68.1037 € *
Standard delivery time from the manufacturer is: 3 Weeks
Power cable, 1425027, Phoenix Contact
Power cable, 4-position, PUR halogen-free, Black-gray RAL 7021, Plug straight M12, Coding: L, on free cable end, Cable length: 5 m, for direct current up to 12 A/63 V
Features
- Easy and safe: 100% electrically tested plug-in components
- Protection against mismatching, thanks to special L-coding
- Our standard: robust halogen-free PUR cable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 63 V | |
| Rated current | 12 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |