1424616 | Phoenix Contact

Sensor actuator cable, M12-cable plug, angled to open end, 5 pole, 10 m, PVC, gray, 12 A, 1424616

Order No.: 65P1965
EAN: 4055626375410
MPN:
1424616
SAC-5P-M12MRL/10,0-510 FE
Series: SAC-5P
1424616 Phoenix Contact Sensor-Actuator Cables Image 1
1424616 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

Power cable, 1424616, Phoenix Contact

Power cable, 5-position, PVC, Gray RAL 7001, Plug angled M12, Coding: L, on free cable end, Cable length: 10 m, for direct current up to 12 A/63 V

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Protection against mismatching, thanks to special L-coding
Technical specifications
Filter Property Value
Connection (1) M12-cable plug, angled
Connection (2) open end
Pin number 5 pole
Cable length 10 m
Colour gray
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 63 V
Rated current 12 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes