1424138 | Phoenix Contact
Panel socket, M12-flange socket, straight to open end, 4 pole, 0.5 m, 12 A, 1424138
Unit Price (€ / pc.)
22.2054 € *
Available: 14 pcs.
Total Price:
22.21 € *
Price list
Quantity
Price per unit*
1 pcs.
22.2054 €
5 pcs.
20.8726 €
15 pcs.
20.0872 €
50 pcs.
19.1947 €
150 pcs.
18.3855 €
*incl. VAT plus shipping costs
Subject to prior sale
Power connector, 1424138, Phoenix Contact
Flush-type connector, Power, 4-position, Socket, M12, Front mounting, Square flange, Individual wires, cable length: 3 m, 0.34 mm², UL/cUL stranded hook-up wire.
Features
- Pre-assembled with litz wires for immediate use
- Sealed on the litz wire side for optimum leak-tightness
- T-coded
- Pollution degree: 3
- Overvoltage category: III
- Degree of protection: IP67
Applications
- For transmitting high power
- For high transmission safety
Technical specifications
Orientation | straight | |
Additional parts | equipped | |
Product type | panel socket | |
Pin number | 4 pole | |
Thread size | M12 | |
Version | cable 0.5 m |
Download
Logistics
Customs tariff number | 85366990 |
Country of origin | DE |
Compliance
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
Substance description | Lead |