1424128 | Phoenix Contact

Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 10 m, PUR, black, 12 A, 1424128

Order No.: 61P6268
EAN: 4046356693233
MPN:
1424128
SAC-4P-FRT/10,0-PUR SH SCO
Series: SAC-4P
1424128 Phoenix Contact Sensor-Actuator Cables Image 1
1424128 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
134.3272 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
134.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
134.3272 €

Power cable, 1424128, Phoenix Contact

Power cable, 4-position, PUR halogen-free, Black RAL 9005, Shielded (Advanced Shielding Technology), Free cable end, on socket angled, M12, Coding: T, Cable length: 10 m, for direct current up to 12 A/63 V

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Protection against incorrect connection using special T-coding
  • Shield power reliably – 360° shielding to reduce electromagnetic loads
  • Our standard: robust halogen-free PUR cable
Technical specifications
Filter Property Value
Connection (1) M12-cable socket, angled
Connection (2) open end
Pin number 4 pole
Cable length 10 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 63 V
Rated current 12 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes