1424096 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 1.5 m, PUR, orange, 12 A, 1424096

Order No.: 61P6269
EAN: 4046356693011
MPN:
1424096
SAC-4P-FSS/ 1,5-PUR PE SH SCO
Series: SAC-4P
1424096 Phoenix Contact Sensor-Actuator Cables Image 1
1424096 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
60.4163 € *
Available in 5 Days: 1 pcs. - if ordered today
Total Price:
60.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
60.4163 €

Power cable, 1424096, Phoenix Contact

Power cable, 4-position, PUR halogen-free, Orange RAL 2003, Shielded (Advanced Shielding Technology), Free cable end, on socket straight, M12, Coding: S, Cable length: 1.5 m, for AC current up to 12 A/690 V

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Protection against incorrect connection using special S-coding
  • Shield power reliably – 360° shielding to reduce electromagnetic loads
  • Our standard: robust halogen-free PUR cable
Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 4 pole
Cable length 1.5 m
Colour orange
Material PUR
Degree of protection (IP) IP65
LED display No
max. Voltage 690 V
Rated current 12 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15