1419991 | Phoenix Contact
Panel plug, M12, 4 pole, straight, 1419991
Unit Price (€ / pc.)
26.4061 € *
Available in 10 days: 139 pcs. - if ordered today
Sensor-actuator connector, 1419991, Phoenix Contact
Flush-type connector, 4-position, M12, Front mounting, Square flange, Individual wires, cable length: 0.5 m, 0.34 mm², TPE litz wire.
Features
- Pre-assembled with litz wires for immediate use
- Sealed on the litz wire side for optimum leak-tightness
- Fast locking system
- A-coded
- Pollution degree: 3
- Overvoltage category: II
- Degree of protection: IP67
Applications
- For transmission of signals
- For data transimission
Technical specifications
Orientation | straight | |
Additional parts | equipped | |
Product type | panel plug | |
Pin number | 4 pole | |
Thread size | M12 | |
Version | cable 0.5 m |
Download
Logistics
Customs tariff number | 85444290 |
Country of origin | DE |
Compliance
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
Substance description | Lead |