1419836 | Phoenix Contact

Sensor actuator cable, 7/8"-cable plug, straight to 7/8"-cable socket, straight, 5 pole, 0.6 m, PUR, gray, 13 A, 1419836

Order No.: 61P7338
EAN: 4046356537582
MPN:
1419836
SAC-5P-MINMS/0,6-441/MINFS PWR
1419836 Phoenix Contact Sensor-Actuator Cables
Image may differ

Power cable, 1419836, Phoenix Contact

Power cable, 5-position, PUR, Gray RAL 7001, Plug straight 7/8"-16UNF, A-coded, on socket straight,7/8"-16UNF, A-coded, Cable length: 0.6 m, 2.5 mm² conductor cross section, for power supply

Features

  • Easy and safe: 100% electrically tested plug-in components
  • High-performance: connectors and cables with a large conductor cross section for power supply
Technical specifications
Filter Property Value
Connection (1) 7/8"-cable plug, straight
Connection (2) 7/8"-cable socket, straight
Pin number 5 pole
Cable length 0.6 m
Colour gray
Material PUR
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 600 V
Rated current 13 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes