1419810 | Phoenix Contact
Sensor actuator cable, cable socket, angled to open end, 5 pole, 10 m, PUR, gray, 13 A, 1419810
Order No.: 61P6990
EAN: 4046356537568
MPN:
1419810
SAC-5P-10,0-441/MINFR PWR
Power cable, 1419810, Phoenix Contact
Power cable, 5-position, PUR, Gray RAL 7001, Free cable end, Angled to socket 7/8"-16UNF, Cable length: 10 m, 2.5 mm² wire cross-section, for power supply
Features
- Easy and safe: 100% electrically tested plug-in components
- Powerful: Connectors and cables with large wire cross-section for power supply
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | cable socket, angled | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 10 m | |
| Colour | gray | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67/IP68 | |
| LED display | No | |
| max. Voltage | 600 V | |
| Rated current | 13 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |