1419174 | Phoenix Contact
Sensor actuator cable, RJ45-cable plug, straight to open end, 4 pole, 5 m, PVC, red, 1419174
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
88.4765 € *
Standard delivery time from the manufacturer is: 4 Weeks
Bus system cable, 1419174, Phoenix Contact
Sercos III cable, Shielded, star quad, AWG 22 stranded (7-wire), RAL 3020 (traffic red), RJ45 connector/IP67 push-pull, metal on free conductor end, Length: 5 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | RJ45-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 5 m | |
| Colour | red | |
| Material | PVC | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 600 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |