1419170 | Phoenix Contact
Sensor actuator cable, RJ45-cable plug, straight to open end, 4 pole, 2 m, PVC, red, 1419170
Order No.: 62P5415
EAN: 4046356541152
MPN:
1419170
VS-IP20-OE-93K-LI/2,0
Bus system cable, 1419170, Phoenix Contact
Assembled Sercos III cable, Shielded, star quad, AWG 22 flexible (7-wire), RAL 3020 (traffic red), RJ45 plug/IP20, to free end, Length: 2 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | RJ45-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 2 m | |
| Colour | red | |
| Material | PVC | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |