1419169 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 4 pole, 2 m, PVC, red, 1419169
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
70.7098 € *
Standard delivery time from the manufacturer is: On Request
Bus system cable, 1419169, Phoenix Contact
Bus system cable, Sercos CAT5 (100 Mbps), 4-position, Plug straight M12 / IP67, Coding: D, on Plug straight M12 / IP67, Coding: D, Cable length: 2 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable plug, straight | |
| Pin number | 4 pole | |
| Cable length | 2 m | |
| Colour | red | |
| Material | PVC | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 60 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |