1419149 | Phoenix Contact
Sensor actuator cable, RJ45-cable plug, straight to open end, 4 pole, 2 m, PVC, green, 1419149
Order No.: 62P5414
EAN: 4046356540735
MPN:
1419149
VS-IP20-OE-93G-LI/2,0
Bus system cable, 1419149, Phoenix Contact
Assembled EtherCAT cable, Shielded, star quad, AWG 22 stranded (7-wire), RAL 6018 (yellow-green) RJ45 connector/IP20, 4-pos. on free cable end, line, Length: 2 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | RJ45-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 2 m | |
| Colour | green | |
| Material | PVC | |
| Degree of protection (IP) | IP20 | |
| LED display | No | |
| max. Voltage | 600 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |