1419146 | Phoenix Contact
Sensor actuator cable, M12-cable socket, straight to RJ45-cable plug, straight, 4 pole, 2 m, PVC, green, 1419146
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
99.3055 € *
Standard delivery time from the manufacturer is: 11 Weeks
Bus system cable, 1419146, Phoenix Contact
Assembled EtherCAT cable, Shielded, star quad, AWG 22 stranded (7-wire), RAL 6018 (yellow-green), M12 flush-type socket, SPEEDCON, 4-pos. on RJ45 connector/IP20, Length: 2 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | RJ45-cable plug, straight | |
| Pin number | 4 pole | |
| Cable length | 2 m | |
| Colour | green | |
| Material | PVC | |
| Degree of protection (IP) | IP20/IP67 | |
| LED display | No | |
| max. Voltage | 600 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |