1419135 | Phoenix Contact
Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 1 m, PVC, green, 4 A, 1419135
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.5583 € *
Available in 5 Days: 13 pcs. - if ordered today
Network cable, 1419135, Phoenix Contact
Network cable, PROFINET CAT5 (100 Mbps) CAT5 (100 Mbps), 4-position, PVC halogen-free, green RAL 6018, Shielded, Flush-type female connector, Straight, M12-SPEEDCON, D-coded, on free cable end, Cable connection, Cable length: 5 m, PROFINET, Alternative product in accordance with RoHS II without Exemption 6c (Pb <0.1%) 1239226
Features
- Pre-assembled with cables in various standard lengths for immediate use
- Customer-specific assemblies and cable lengths can be supplied
- Sealed on the cable side for optimum tightness of seal
- Cable designs for all common networks and fieldbuses
- For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 1 m | |
| Colour | green | |
| Material | PVC | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |