1419129 | Phoenix Contact
Sensor actuator cable, M12-cable plug, angled to M12-cable socket, angled, 3 pole, 2 m, PVC, blue, 4 A, 1419129
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
86.9414 € *
Standard delivery time from the manufacturer is: 6 Weeks
Bus system cable, 1419129, Phoenix Contact
Bus system cable, PROFIBUS PA (31.25 kbps), 3-position, PVC, Blue RAL 5015, Shielded, Plug angled M12, Coding: A, on socket angled, M12, Coding: A, Cable length: 2 m, for ex area with high-grade steel knurl
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, angled | |
| Connection (2) | M12-cable socket, angled | |
| Pin number | 3 pole | |
| Cable length | 2 m | |
| Colour | blue | |
| Material | PVC | |
| Degree of protection (IP) | IP65/IP67/IP68 | |
| LED display | No | |
| max. Voltage | 48 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |